
JL05-6A24-28S-R | |
|---|---|
DigiKey Part Number | 670-3084-ND |
Manufacturer | |
Manufacturer Product Number | JL05-6A24-28S-R |
Description | CONN PLUG FMALE 24POS SIL SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 (23 + PE) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut, Ground Lug |
Number of Positions 24 (23 + PE) | Current Rating (Amps) 13A |
Shell Size - Insert 24-28 | Cable Opening 1.291" (32.80mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Synthetic Resin |
Orientation N (Normal) | Applications Industrial, Marine, Telecommunications |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 824,88000 Kč | 2 824,88 Kč |
| 10 | 2 401,34400 Kč | 24 013,44 Kč |
| 25 | 2 251,15120 Kč | 56 278,78 Kč |
| 50 | 2 143,83700 Kč | 107 191,85 Kč |
| 100 | 2 070,42980 Kč | 207 042,98 Kč |
| Unit Price without VAT: | 2 824,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 418,10480 Kč |


