
JL05-6A24-28PC-F0-R | |
|---|---|
DigiKey Part Number | JL05-6A24-28PC-F0-R-ND |
Manufacturer | |
Manufacturer Product Number | JL05-6A24-28PC-F0-R |
Description | CIRC CONN 24POS MALE PLUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 (23 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer JAE Electronics | Shell Material Aluminum |
Series | Shell Finish Zinc |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 24 (23 + PE) | Shielding Unshielded |
Shell Size - Insert 24-28 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Synthetic Resin |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 114,94000 Kč | 1 114,94 Kč |
| 10 | 947,71600 Kč | 9 477,16 Kč |
| 25 | 888,40240 Kč | 22 210,06 Kč |
| 50 | 846,02840 Kč | 42 301,42 Kč |
| 100 | 805,69180 Kč | 80 569,18 Kč |
| 250 | 755,32448 Kč | 188 831,12 Kč |
| Unit Price without VAT: | 1 114,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 349,07740 Kč |




