
JL04V-6A24-11SE-R | |
|---|---|
DigiKey Part Number | JL04V-6A24-11SE-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-6A24-11SE-R |
Description | CONN PLUG FMALE 9P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut, Ground |
Number of Positions 9 (8 + PE) | Current Rating (Amps) 23A, 46A |
Shell Size - Insert 24-11 | Cable Opening 1.295" (32.90mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 2 123,82000 Kč | 8 495,28 Kč |
| Unit Price without VAT: | 2 123,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 569,82220 Kč |


