
JL04V-6A22-22SE-EB1-R | |
|---|---|
DigiKey Part Number | 670-JL04V-6A22-22SE-EB1-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-6A22-22SE-EB1-R |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | 22-22 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut, Ground Lug | |
Shielding | ||
Current Rating (Amps) | 57A | |
Voltage Rating | 500V | |
Cable Opening | 1.436" (36.47mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Zinc | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Synthetic Resin | |
Applications | Industrial, Medical, Telecommunications, Test Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 636,97400 Kč | 8 184,87 Kč |
| Unit Price without VAT: | 1 636,97400 Kč |
|---|---|
| Unit Price with VAT: | 1 980,73854 Kč |


