Similar

JL04V-2A28-11SEZ-R | |
|---|---|
DigiKey Part Number | 670-2119-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-2A28-11SEZ-R |
Description | CONN RCPT FMALE 22P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 (21 + PE) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Features Ground |
Number of Positions 22 (21 + PE) | Current Rating (Amps) 13A, 23A |
Shell Size - Insert 28-11 | Voltage Rating 100VAC, 250VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Silicon Rubber |
Fastening Type Threaded | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Orientation Z | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JL04V-2A28-11SE-R | JAE Electronics | 0 | 670-2118-ND | 954,02333 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 1 097,75500 Kč | 8 782,04 Kč |
| Unit Price without VAT: | 1 097,75500 Kč |
|---|---|
| Unit Price with VAT: | 1 328,28355 Kč |



