
JL04HV-2E22-22PE-BT-R | |
|---|---|
DigiKey Part Number | JL04HV-2E22-22PE-BT-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04HV-2E22-22PE-BT-R |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Zinc |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 4 (3 + PE) | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 22-22 | Features Ground |
Mounting Type Panel Mount | Current Rating (Amps) 46A |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 847,75500 Kč | 8 477,55 Kč |
| Unit Price without VAT: | 847,75500 Kč |
|---|---|
| Unit Price with VAT: | 1 025,78355 Kč |




