


JB12CA08YN5-X | |
|---|---|
DigiKey Part Number | 670-JB12CA08YN5-X-ND |
Manufacturer | |
Manufacturer Product Number | JB12CA08YN5-X |
Description | M12 CONNECTOR, IN-LINE RECEPTACL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | A-08 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.4mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Synthetic Resin | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,77000 Kč | 937,77 Kč |
| 10 | 797,12600 Kč | 7 971,26 Kč |
| 25 | 747,23480 Kč | 18 680,87 Kč |
| 50 | 711,59280 Kč | 35 579,64 Kč |
| 100 | 677,66430 Kč | 67 766,43 Kč |
| 250 | 635,29364 Kč | 158 823,41 Kč |
| Unit Price without VAT: | 937,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,70170 Kč |

