


JB12CA04YN9-D | |
|---|---|
DigiKey Part Number | 670-JB12CA04YN9-D-ND |
Manufacturer | |
Manufacturer Product Number | JB12CA04YN9-D |
Description | M12 CONNECTOR, IN-LINE RECEPTACL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | A-08 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.7mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Synthetic Resin | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,70000 Kč | 784,70 Kč |
| 10 | 667,00100 Kč | 6 670,01 Kč |
| 25 | 625,23640 Kč | 15 630,91 Kč |
| 50 | 595,41080 Kč | 29 770,54 Kč |
| 100 | 567,01530 Kč | 56 701,53 Kč |
| 250 | 531,56352 Kč | 132 890,88 Kč |
| Unit Price without VAT: | 784,70000 Kč |
|---|---|
| Unit Price with VAT: | 949,48700 Kč |

