
JA06A-22-14S-J1-R | |
|---|---|
DigiKey Part Number | JA06A-22-14S-J1-R-ND |
Manufacturer | |
Manufacturer Product Number | JA06A-22-14S-J1-R |
Description | CONN PLUG FMALE 19P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 19 | Cable Opening 1.165" (29.60mm) |
Shell Size - Insert 22-14 | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Synthetic Resin |
Fastening Type Threaded | Applications Industrial, Marine, Medical, Telecommunications |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 945,08800 Kč | 9 450,88 Kč |
| Unit Price without VAT: | 945,08800 Kč |
|---|---|
| Unit Price with VAT: | 1 143,55648 Kč |


