Image for JA06A-14S-2S-J1-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA06A-14S-2S-J1-R

DigiKey Part Number
JA06A-14S-2S-J1-R-ND
Manufacturer
Manufacturer Product Number
JA06A-14S-2S-J1-R
Description
CONN PLUG FMALE 4P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
14S-2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Zinc
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.669" (17.00mm)
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Synthetic Resin
Applications
Industrial, Marine, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 046,01500 Kč10 460,15 Kč
Unit Price without VAT:1 046,01500 Kč
Unit Price with VAT:1 265,67815 Kč