
IL-Z-C3-A-15000 | |
|---|---|
DigiKey Part Number | 670-2370-2-ND - Tape & Reel (TR) 670-2370-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IL-Z-C3-A-15000 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,09500 Kč | 10,95 Kč |
| 25 | 1,02720 Kč | 25,68 Kč |
| 50 | 0,98100 Kč | 49,05 Kč |
| 100 | 0,93250 Kč | 93,25 Kč |
| 250 | 0,87484 Kč | 218,71 Kč |
| 500 | 0,83274 Kč | 416,37 Kč |
| 1 000 | 0,79274 Kč | 792,74 Kč |
| 2 500 | 0,74306 Kč | 1 857,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,65473 Kč | 9 820,95 Kč |
| 30 000 | 0,62346 Kč | 18 703,80 Kč |
| 45 000 | 0,60588 Kč | 27 264,60 Kč |
| 75 000 | 0,58443 Kč | 43 832,25 Kč |
| 105 000 | 0,57072 Kč | 59 925,60 Kč |
| 150 000 | 0,55654 Kč | 83 481,00 Kč |
| 375 000 | 0,52172 Kč | 195 645,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


