Image for IL-Y-4P-S15T2-EF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-Y-4P-S15T2-EF

DigiKey Part Number
IL-Y-4P-S15T2-EF-ND
Manufacturer
Manufacturer Product Number
IL-Y-4P-S15T2-EF
Description
CONN HEADER VERT 4POS 1.5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.059" (1.50mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.118" (3.00mm)
Mfr
Contact Length - Post
0.106" (2.69mm)
Series
Insulation Height
0.209" (5.30mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Brown
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
200V
Mounting Type
Mated Stacking Heights
6.3mm
Termination
Kinked Pin, Solder
Base Product Number
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 27326,97865 Kč61 322,47 Kč
Manufacturers Standard Package
Unit Price without VAT:26,97865 Kč
Unit Price with VAT:32,64417 Kč