
IL-G-C2-SA-1-10000 | |
|---|---|
DigiKey Part Number | 670-IL-G-C2-SA-1-10000TR-ND - Tape & Reel (TR) 670-IL-G-C2-SA-1-10000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IL-G-C2-SA-1-10000 |
Description | CONN SOCK CRIMP 22-28AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,35160 Kč | 58,79 Kč |
| 50 | 2,24260 Kč | 112,13 Kč |
| 100 | 2,13550 Kč | 213,55 Kč |
| 250 | 2,00068 Kč | 500,17 Kč |
| 500 | 1,90494 Kč | 952,47 Kč |
| 1 000 | 1,81402 Kč | 1 814,02 Kč |
| 2 500 | 1,70025 Kč | 4 250,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,54169 Kč | 15 416,90 Kč |
| 20 000 | 1,46809 Kč | 29 361,80 Kč |
| 30 000 | 1,42669 Kč | 42 800,70 Kč |
| 50 000 | 1,37620 Kč | 68 810,00 Kč |
| 70 000 | 1,34393 Kč | 94 075,10 Kč |
| 100 000 | 1,31055 Kč | 131 055,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


