
IL-G-5P-S3L2-SA | |
|---|---|
DigiKey Part Number | 670-2546-ND |
Manufacturer | |
Manufacturer Product Number | IL-G-5P-S3L2-SA |
Description | CONN HEADER R/A 5POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.236" (6.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Brown |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 100 | 9,43020 Kč | 943,02 Kč |
| 500 | 8,41684 Kč | 4 208,42 Kč |
| 1 000 | 8,01494 Kč | 8 014,94 Kč |
| 5 000 | 7,15440 Kč | 35 772,00 Kč |
| 10 000 | 6,81312 Kč | 68 131,20 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |





