12 Rectangular Connectors - Housings Receptacle Brown 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-G-12S-S3C2-SA

DigiKey Part Number
670-2528-ND
Manufacturer
Manufacturer Product Number
IL-G-12S-S3C2-SA
Description
CONN RCPT HSG 12POS 2.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Brown 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Brown
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 997
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,77400 Kč57,74 Kč
255,40920 Kč135,23 Kč
505,15300 Kč257,65 Kč
1004,90720 Kč490,72 Kč
2504,59856 Kč1 149,64 Kč
5004,37892 Kč2 189,46 Kč
1 0004,16957 Kč4 169,57 Kč
2 5003,90823 Kč9 770,58 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč