



IL-G-10S-S3C2-SA | |
|---|---|
DigiKey Part Number | 670-2522-ND |
Manufacturer | |
Manufacturer Product Number | IL-G-10S-S3C2-SA |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Brown 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,50200 Kč | 112,55 Kč |
| 50 | 4,28780 Kč | 214,39 Kč |
| 100 | 4,08410 Kč | 408,41 Kč |
| 250 | 3,82836 Kč | 957,09 Kč |
| 500 | 3,64484 Kč | 1 822,42 Kč |
| 1 000 | 3,47055 Kč | 3 470,55 Kč |
| 2 500 | 3,25318 Kč | 8 132,95 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |





