
IL-12P-S3EN2-1 | |
|---|---|
DigiKey Part Number | IL-12P-S3EN2-1-ND |
Manufacturer | |
Manufacturer Product Number | IL-12P-S3EN2-1 |
Description | CONN HEADER VERT 12POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Active | Overall Contact Length 0.500" (12.70mm) |
Connector Type | Insulation Height 0.382" (9.70mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA66), Nylon 6/6 |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 1 Wall | Insulation Color Brown |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 60,36925 Kč | 301 846,25 Kč |
| Unit Price without VAT: | 60,36925 Kč |
|---|---|
| Unit Price with VAT: | 73,04679 Kč |


