Similar

IL-10P-S3FP2-1 | |
|---|---|
DigiKey Part Number | IL-10P-S3FP2-1-ND |
Manufacturer | |
Manufacturer Product Number | IL-10P-S3FP2-1 |
Description | CONN HEADER R/A 10POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Active | Insulation Height 0.256" (6.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Brown |
Shrouding Shrouded - 1 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022121102 | Molex | 114 | 22-12-1102-ND | 107,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 463 | 21,07873 Kč | 9 759,45 Kč |
| Unit Price without VAT: | 21,07873 Kč |
|---|---|
| Unit Price with VAT: | 25,50526 Kč |



