
FO-FC-ADM1-R | |
|---|---|
DigiKey Part Number | 670-FO-FC-ADM1-R-ND |
Manufacturer | |
Manufacturer Product Number | FO-FC-ADM1-R |
Description | FIBER OPTIC TYPE FC ADAPTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Category | Convert To (Adapter End) FC Receptacle |
Manufacturer JAE Electronics | Simplex/Duplex Simplex |
Series | Mode Singlemode/Multimode |
Packaging Bag | Mounting Type Panel Mount, Square Flange |
Part Status Active | Housing Material Copper Alloy |
Type Coupler | Ferrule Material Copper Alloy |
Convert From (Adapter End) FC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,65000 Kč | 943,65 Kč |
| 10 | 802,06100 Kč | 8 020,61 Kč |
| 25 | 751,86280 Kč | 18 796,57 Kč |
| 50 | 716,00240 Kč | 35 800,12 Kč |
| 100 | 681,86390 Kč | 68 186,39 Kč |
| 300 | 631,07460 Kč | 189 322,38 Kč |
| Unit Price without VAT: | 943,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 141,81650 Kč |


