Fiber Optic Plug Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Plug Connector
JAE's FO-BD7D Series: Outdoor Optical Connectors Compatible with Field Harness Assembly

FO-BD7-C

DigiKey Part Number
670-FO-BD7-C-ND
Manufacturer
Manufacturer Product Number
FO-BD7-C
Description
RECEPTACLE CAGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Plug
Simplex/Duplex
-
Mode
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Panel Mount, Flange
Fastening Type
Push-Pull
Housing Color
-
Boot Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Dust Cap
Attenuation - Typ
-
Reflection
-
Housing Material
Copper Alloy
Ferrule Material
-
Body Material
-
Operating Temperature
-20°C ~ 65°C
Mating Cycles
100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1250,72000 Kč250,72 Kč
10193,68600 Kč1 936,86 Kč
100160,46250 Kč16 046,25 Kč
540145,45237 Kč78 544,28 Kč
1 080140,85128 Kč152 119,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:250,72000 Kč
Unit Price with VAT:303,37120 Kč