
FI-W9P-HFE | |
|---|---|
DigiKey Part Number | 670-1863-ND |
Manufacturer | |
Manufacturer Product Number | FI-W9P-HFE |
Description | CONN HEADER SMD R/A 9POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | FI-W9P-HFE Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.094" (2.40mm) |
Series | Insulation Height 0.146" (3.70mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin or Tin-Alloy |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 80°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 62,99400 Kč | 629,94 Kč |
| 100 | 53,54070 Kč | 5 354,07 Kč |
| 500 | 47,79186 Kč | 23 895,93 Kč |
| 1 000 | 45,51170 Kč | 45 511,70 Kč |
| 5 000 | 40,63092 Kč | 203 154,60 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |


