FI-W7P-HFE-E1500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JAE Electronics
In Stock: 664
Unit Price: 72,65000 Kč
Datasheet
Image for FI-W7P-HFE-E1500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-W7P-HFE-E1500

DigiKey Part Number
FI-W7P-HFE-E1500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FI-W7P-HFE-E1500
Description
CONN HEADER SMD R/A 7POS 1.25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.094" (2.40mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.146" (3.70mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin or Tin-Alloy
Contact Material
Copper Alloy
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
200V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50029,48553 Kč44 228,29 Kč
Manufacturers Standard Package
Unit Price without VAT:29,48553 Kč
Unit Price with VAT:35,67749 Kč