



FI-W41S | |
|---|---|
DigiKey Part Number | 670-1858-ND |
Manufacturer | |
Manufacturer Product Number | FI-W41S |
Description | CONN PLUG HSG 41POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 37,43900 Kč | 374,39 Kč |
| 25 | 35,08360 Kč | 877,09 Kč |
| 50 | 33,40780 Kč | 1 670,39 Kč |
| 100 | 31,81200 Kč | 3 181,20 Kč |
| 250 | 29,81800 Kč | 7 454,50 Kč |
| 500 | 28,39434 Kč | 14 197,17 Kč |
| 1 000 | 27,03954 Kč | 27 039,54 Kč |
| 2 500 | 25,34744 Kč | 63 368,60 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |





