
FI-W21P-HFE-E1500 | |
|---|---|
DigiKey Part Number | 670-2735-2-ND - Tape & Reel (TR) 670-2735-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FI-W21P-HFE-E1500 |
Description | CONN HEADER SMD R/A 21POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 21 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.094" (2.40mm) |
Series | Insulation Height 0.146" (3.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin or Tin-Alloy |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 80°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 70,86800 Kč | 708,68 Kč |
| 100 | 60,22020 Kč | 6 022,02 Kč |
| 500 | 53,75614 Kč | 26 878,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 49,74916 Kč | 74 623,74 Kč |
| 3 000 | 47,37716 Kč | 142 131,48 Kč |
| 4 500 | 46,04288 Kč | 207 192,96 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |



