
FI-W11S | |
|---|---|
DigiKey Part Number | 670-1849-ND |
Manufacturer | |
Manufacturer Product Number | FI-W11S |
Description | CONN PLUG HSG 11POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,51800 Kč | 235,18 Kč |
| 25 | 22,03120 Kč | 550,78 Kč |
| 50 | 20,97700 Kč | 1 048,85 Kč |
| 100 | 19,97540 Kč | 1 997,54 Kč |
| 250 | 18,72348 Kč | 4 680,87 Kč |
| 500 | 17,82940 Kč | 8 914,70 Kč |
| 1 000 | 16,97814 Kč | 16 978,14 Kč |
| 2 500 | 15,91548 Kč | 39 788,70 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |




