
FI-RE41CL | |
---|---|
DigiKey Part Number | 670-2194-ND |
Manufacturer | |
Manufacturer Product Number | FI-RE41CL |
Description | CONN PLUG 41P SOLDER 40AWG GOLD |
Customer Reference | |
Detailed Description | 41 Position Rectangular Plug Connector Solder Gold 40 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 41 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 40 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |