
FI-RE41CL-SH2-3000 | |
|---|---|
DigiKey Part Number | 670-2195-2-ND - Tape & Reel (TR) 670-2195-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FI-RE41CL-SH2-3000 |
Description | CONN COVER SHELL FOR FI-RE41CL |
Customer Reference | |
Detailed Description | Connector Shell For FI-R Series |
Datasheet | Datasheet |
Category | Accessory Type Shell |
Manufacturer JAE Electronics | Number of Positions 41 |
Series | For Use With/Related Products FI-R Series |
Packaging Tape & Reel (TR) Cut Tape (CT) | Base Product Number |
Part Status Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 21,25200 Kč | 212,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,48683 Kč | 40 460,49 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

