



FI-RE31S-HF-R1500 | |
|---|---|
DigiKey Part Number | 670-2996-2-ND - Tape & Reel (TR) 670-2996-1-ND - Cut Tape (CT) 670-2996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI-RE31S-HF-R1500 |
Description | CONN RCPT 31P 0.02 GOLD SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 31 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | 0.148" (3.75mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Shielded, Solder Retention | |
Current Rating (Amps) | 0.8A per Contact | |
Voltage Rating | - | |
Applications | General Purpose, Medical | |
Insulation Material | Plastic | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 51,69700 Kč | 516,97 Kč |
| 100 | 43,92990 Kč | 4 392,99 Kč |
| 500 | 39,21208 Kč | 19 606,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 36,28847 Kč | 54 432,70 Kč |
| 3 000 | 34,55795 Kč | 103 673,85 Kč |
| 4 500 | 33,58439 Kč | 151 129,76 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |


