
FI-RE31CL-SH2-3000 | |
|---|---|
DigiKey Part Number | 670-2155-2-ND - Tape & Reel (TR) 670-2155-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FI-RE31CL-SH2-3000 |
Description | COVER SHELL FOR 31POS FI-RE PLUG |
Customer Reference | |
Detailed Description | Connector Shell For FI-R Series |
Datasheet | Datasheet |
Category | Accessory Type Shell |
Manufacturer JAE Electronics | Number of Positions 31 |
Series | For Use With/Related Products FI-R Series |
Packaging Tape & Reel (TR) Cut Tape (CT) | Base Product Number |
Part Status Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,63400 Kč | 86,34 Kč |
| 25 | 8,10040 Kč | 202,51 Kč |
| 50 | 7,70820 Kč | 385,41 Kč |
| 100 | 7,34110 Kč | 734,11 Kč |
| 250 | 6,88064 Kč | 1 720,16 Kč |
| 500 | 6,55154 Kč | 3 275,77 Kč |
| 1 000 | 6,23851 Kč | 6 238,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,77294 Kč | 17 318,82 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

