Connector Shell For FI-R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-RE31CL-SH2-3000

DigiKey Part Number
670-2155-2-ND - Tape & Reel (TR)
670-2155-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FI-RE31CL-SH2-3000
Description
COVER SHELL FOR 31POS FI-RE PLUG
Customer Reference
Detailed Description
Connector Shell For FI-R Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Shell
Manufacturer
JAE Electronics
Number of Positions
31
Series
For Use With/Related Products
FI-R Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Base Product Number
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 135
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
108,63400 Kč86,34 Kč
258,10040 Kč202,51 Kč
507,70820 Kč385,41 Kč
1007,34110 Kč734,11 Kč
2506,88064 Kč1 720,16 Kč
5006,55154 Kč3 275,77 Kč
1 0006,23851 Kč6 238,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,77294 Kč17 318,82 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč