
DX4R005HJ5R2000 | |
|---|---|
DigiKey Part Number | 670-2674-2-ND - Tape & Reel (TR) 670-2674-1-ND - Cut Tape (CT) 670-2674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX4R005HJ5R2000 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DX4R005HJ5R2000 Models |
Category | Features Pick and Place, Solder Retention |
Manufacturer JAE Electronics | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A, 1.8A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 25 | 13,37160 Kč | 334,29 Kč |
| 50 | 12,73320 Kč | 636,66 Kč |
| 100 | 12,12420 Kč | 1 212,42 Kč |
| 250 | 11,36328 Kč | 2 840,82 Kč |
| 500 | 10,82026 Kč | 5 410,13 Kč |
| 1 000 | 10,30351 Kč | 10 303,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,81174 Kč | 19 623,48 Kč |
| 4 000 | 9,34348 Kč | 37 373,92 Kč |
| 6 000 | 9,08010 Kč | 54 480,60 Kč |
| 10 000 | 8,75888 Kč | 87 588,80 Kč |
| 14 000 | 8,55354 Kč | 119 749,56 Kč |
| 20 000 | 8,34116 Kč | 166 823,20 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |










