


DX07S016JA3R1500 | |
|---|---|
DigiKey Part Number | 670-DX07S016JA3R1500TR-ND - Tape & Reel (TR) 670-DX07S016JA3R1500CT-ND - Cut Tape (CT) 670-DX07S016JA3R1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S016JA3R1500 |
Description | CONN RCP USB2.0 TYP C 24P SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX07S016JA3R1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 48V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,40800 Kč | 334,08 Kč |
| 25 | 31,30400 Kč | 782,60 Kč |
| 50 | 29,80880 Kč | 1 490,44 Kč |
| 100 | 28,38510 Kč | 2 838,51 Kč |
| 250 | 26,60700 Kč | 6 651,75 Kč |
| 500 | 25,33618 Kč | 12 668,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,44679 Kč | 35 170,18 Kč |
| 3 000 | 22,32815 Kč | 66 984,45 Kč |
| 4 500 | 21,69901 Kč | 97 645,55 Kč |
| 7 500 | 20,93181 Kč | 156 988,57 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |










