USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
DX07 Series
USB Type-C Connectors DX07 Series

DX07B024JJ2R1500

DigiKey Part Number
670-2847-2-ND - Tape & Reel (TR)
670-2847-1-ND - Cut Tape (CT)
670-2847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DX07B024JJ2R1500
Description
CONN RCPT USB3.1 TYPEC 24POS SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pick and Place
Manufacturer
JAE Electronics
Operating Temperature
-30°C ~ 80°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A
Part Status
Active
Voltage - Rated
48V
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal, Mid Mount
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 380
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1044,30600 Kč443,06 Kč
2541,53400 Kč1 038,35 Kč
5039,54760 Kč1 977,38 Kč
10037,65780 Kč3 765,78 Kč
25035,29848 Kč8 824,62 Kč
50033,61360 Kč16 806,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50031,10728 Kč46 660,92 Kč
3 00029,62363 Kč88 870,89 Kč
4 50028,78905 Kč129 550,72 Kč
7 50027,77131 Kč208 284,83 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč