


DX07880B08 | |
|---|---|
DigiKey Part Number | 670-DX07880B08-ND |
Manufacturer | |
Manufacturer Product Number | DX07880B08 |
Description | CONN USB4 GEN3 40GBPS C-C 0.8M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable C Male to C Male 2.62' (800.0mm) Shielded |
Datasheet | Datasheet |
Category | Length 2.62' (800.0mm) |
Mfr | Transfer Rate 40Gbps |
Series | Shielding Shielded |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 136,20000 Kč | 1 136,20 Kč |
| 10 | 965,71900 Kč | 9 657,19 Kč |
| 25 | 905,28240 Kč | 22 632,06 Kč |
| 50 | 862,11060 Kč | 43 105,53 Kč |
| 100 | 821,00290 Kč | 82 100,29 Kč |
| 250 | 769,68252 Kč | 192 420,63 Kč |
| Unit Price without VAT: | 1 136,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 374,80200 Kč |

