USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 6.56' (2.00m) Shielded
DX07 Overview

DX07518S20K18747

DigiKey Part Number
670-2984-ND
Manufacturer
Manufacturer Product Number
DX07518S20K18747
Description
CABLE C PLUG TO C PLUG 6.56'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
Data Transfer and Charge, Reversible
Configuration
Base Product Number
Length
6.56' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 637
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1919,94000 Kč919,94 Kč
10781,89400 Kč7 818,94 Kč
25732,96240 Kč18 324,06 Kč
50697,99600 Kč34 899,80 Kč
100664,71480 Kč66 471,48 Kč
250623,15484 Kč155 788,71 Kč
Manufacturers Standard Package
Unit Price without VAT:919,94000 Kč
Unit Price with VAT:1 113,12740 Kč