Parametric Equivalent
Parametric Equivalent

DX07518B10N19114 | |
|---|---|
DigiKey Part Number | 670-DX07518B10N19114-ND |
Manufacturer | |
Manufacturer Product Number | DX07518B10N19114 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 559,03820 Kč | 55 903,82 Kč |
| Unit Price without VAT: | 559,03820 Kč |
|---|---|
| Unit Price with VAT: | 676,43622 Kč |



