4 Position Plug, Male Blades Connector Solder 0.303" (7.70mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Plug, Male Blades Connector Solder 0.303" (7.70mm) Through Hole
JAE’s New Compact Power Floating Board-to-Board Connector / DW11 Series

DW11P04PSN2R280

DigiKey Part Number
670-DW11P04PSN2R280TR-ND - Tape & Reel (TR)
670-DW11P04PSN2R280CT-ND - Cut Tape (CT)
670-DW11P04PSN2R280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DW11P04PSN2R280
Description
FLOATING BOARD-TO-BOARD POWER CO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Plug, Male Blades Connector Solder 0.303" (7.70mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
JAE Electronics
Color
Black
Series
Fastening Type
Latch Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Connector Type
Plug, Male Blades
Voltage Rating
250 V
Number of Positions
4
Current Rating (Amps)
20 A
Pitch
0.303" (7.70mm)
Material - Insulation
Polyamide (PA9T), Nylon 9T
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 793
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,15000 Kč140,15 Kč
10119,14700 Kč1 191,47 Kč
25111,67720 Kč2 791,93 Kč
50106,34220 Kč5 317,11 Kč
100101,26600 Kč10 126,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
28094,17154 Kč26 368,03 Kč
56089,67902 Kč50 220,25 Kč
84087,15190 Kč73 207,60 Kč
1 40084,07031 Kč117 698,43 Kč
1 96082,10065 Kč160 917,27 Kč
Manufacturers Standard Package
Unit Price without VAT:140,15000 Kč
Unit Price with VAT:169,58150 Kč