
DM53742-5001R | |
|---|---|
DigiKey Part Number | 670-DM53742-5001R-ND |
Manufacturer | |
Manufacturer Product Number | DM53742-5001R |
Description | CONN D SUB COAX CONTACT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-179 B/U, 316 B/U Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-179 B/U, 316 B/U | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,04000 Kč | 943,04 Kč |
| 10 | 801,62600 Kč | 8 016,26 Kč |
| 25 | 751,45120 Kč | 18 786,28 Kč |
| 50 | 715,60740 Kč | 35 780,37 Kč |
| 200 | 649,00415 Kč | 129 800,83 Kč |
| Unit Price without VAT: | 943,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 141,07840 Kč |


