
DELC-J9SAF-23L6E | |
|---|---|
DigiKey Part Number | DELC-J9SAF-23L6E-ND |
Manufacturer | |
Manufacturer Product Number | DELC-J9SAF-23L6E |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.299" (7.60mm) |
Number of Rows 2 | Color Black |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 84,39937 Kč | 25 319,81 Kč |
| Unit Price without VAT: | 84,39937 Kč |
|---|---|
| Unit Price with VAT: | 102,12324 Kč |



