
DELC-J9SAF-13L9E | |
|---|---|
DigiKey Part Number | DELC-J9SAF-13L9E-ND |
Manufacturer | |
Manufacturer Product Number | DELC-J9SAF-13L9E |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (M2.6) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.299" (7.60mm) |
Number of Rows 2 | Features Board Lock |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 87,63307 Kč | 26 289,92 Kč |
| Unit Price without VAT: | 87,63307 Kč |
|---|---|
| Unit Price with VAT: | 106,03601 Kč |



