
DELC-J9SAF-10L9FE | |
|---|---|
DigiKey Part Number | 670-DELC-J9SAF-10L9FE-ND |
Manufacturer | |
Manufacturer Product Number | DELC-J9SAF-10L9FE |
Description | D-SUB, PCB SIDE, RIGHT ANGLE, 9 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.299" (7.60mm) |
Number of Rows 2 | Features Mounting Brackets |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT) |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Mating Side, Female Screwlock (M2.6) | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DELC-J9SAF-13L9FE | JAE Electronics | 307 | 670-DELC-J9SAF-13L9FE-ND | 5,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 112,06600 Kč | 1 120,66 Kč |
| 25 | 105,03200 Kč | 2 625,80 Kč |
| 50 | 100,01340 Kč | 5 000,67 Kč |
| 100 | 95,24060 Kč | 9 524,06 Kč |
| 300 | 88,13700 Kč | 26 441,10 Kč |
| 600 | 83,93320 Kč | 50 359,92 Kč |
| 1 200 | 79,93081 Kč | 95 916,97 Kč |
| 2 700 | 75,49154 Kč | 203 827,16 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |

