DELC-J9PAF-10L8E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 74,22230 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 75,58764 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 70,05020 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 76,81847 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DELC-J9PAF-10L8E

DigiKey Part Number
DELC-J9PAF-10L8E-ND
Manufacturer
Manufacturer Product Number
DELC-J9PAF-10L8E
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (M2.6)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.299" (7.60mm)
Features
Board Lock, Grounding Indents, Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30074,22230 Kč22 266,69 Kč
Manufacturers Standard Package
Unit Price without VAT:74,22230 Kč
Unit Price with VAT:89,80898 Kč