
DE-9P-T-NR | |
|---|---|
DigiKey Part Number | 670-DE-9P-T-NR-ND |
Manufacturer | |
Manufacturer Product Number | DE-9P-T-NR |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 101,98700 Kč | 1 019,87 Kč |
| 25 | 95,59960 Kč | 2 389,99 Kč |
| 90 | 87,33067 Kč | 7 859,76 Kč |
| 180 | 83,16256 Kč | 14 969,26 Kč |
| 270 | 80,81741 Kč | 21 820,70 Kč |
| 540 | 76,96194 Kč | 41 559,45 Kč |
| 1 080 | 73,29157 Kč | 79 154,90 Kč |
| 2 520 | 69,04342 Kč | 173 989,42 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |


