DDU-50P-F0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 250,82960 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 429,10260 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 383,51580 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 921,45960 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 345,21600 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 962,02760 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 377,59860 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 377,59860 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 951,53720 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 857,18160 Kč
Datasheet
Plug for Male Contacts Housing D-Sub Connector 50 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDU-50P-F0R

DigiKey Part Number
DDU-50P-F0R-ND
Manufacturer
Manufacturer Product Number
DDU-50P-F0R
Description
CONN D-SUB HOUSING PLUG 50POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
5 (DD, D)
Manufacturer
JAE Electronics
Contact Type
Signal
Series
Mounting Type
Panel Mount
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Connector Style
D-Sub
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Connector Type
Plug for Male Contacts
Color
Black
Number of Positions
50
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09670505601500HARTING009670505601500-ND250,82960 KčParametric Equivalent
M24308/4-263FAmphenol Positronic04306-M24308/4-263F-ND429,10260 KčParametric Equivalent
M24308/4-328KAmphenol Positronic04306-M24308/4-328K-ND383,51580 KčParametric Equivalent
M24308/4-361Amphenol Positronic04306-M24308/4-361-ND1 921,45960 KčParametric Equivalent
M24308/4-394Amphenol Positronic04306-M24308/4-394-ND1 345,21600 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
480122,23373 Kč58 672,19 Kč
Unit Price without VAT:122,23373 Kč
Unit Price with VAT:147,90281 Kč