
DD-C4-J13-F | |
|---|---|
DigiKey Part Number | DD-C4-J13-F-ND |
Manufacturer | |
Manufacturer Product Number | DD-C4-J13-F |
Description | DSUB JUNCTION SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
Number of Positions | - | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | - | |
Cable Exit | - | |
Shielding | - | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 995,92875 Kč | 7 967,43 Kč |
| Unit Price without VAT: | 995,92875 Kč |
|---|---|
| Unit Price with VAT: | 1 205,07379 Kč |


