Parametric Equivalent
Parametric Equivalent

DD-50SR | |
|---|---|
DigiKey Part Number | 670-DD-50SR-ND |
Manufacturer | |
Manufacturer Product Number | DD-50SR |
Description | CONN D-SUB RCPT 50POS SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color White |
Number of Rows 3 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 50 L-I | Assmann WSW Components | 0 | 123-A-DF50L-I-ND | 901,58588 Kč | Parametric Equivalent |
| A-DF 50 L-II | Assmann WSW Components | 0 | 123-A-DF50L-II-ND | 844,54213 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 288,76870 Kč | 86 630,61 Kč |
| Unit Price without VAT: | 288,76870 Kč |
|---|---|
| Unit Price with VAT: | 349,41013 Kč |

