New Product
DCLC-J37SAF-13L9E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCLC-J37SAF-13L9E

DigiKey Part Number
670-DCLC-J37SAF-13L9E-ND
Manufacturer
Manufacturer Product Number
DCLC-J37SAF-13L9E
Description
D-SUB, PCB SIDE, RIGHT ANGLE, 37
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (M2.6)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.299" (7.60mm)
Features
Board Lock, Mounting Brackets
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1317,92000 Kč317,92 Kč
10270,16600 Kč2 701,66 Kč
25253,25080 Kč6 331,27 Kč
50241,15820 Kč12 057,91 Kč
180220,32744 Kč39 658,94 Kč
360209,82100 Kč75 535,56 Kč
540203,91074 Kč110 111,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:317,92000 Kč
Unit Price with VAT:384,68320 Kč