
DCLC-J37SAF-10L6E | |
|---|---|
DigiKey Part Number | 670-DCLC-J37SAF-10L6E-ND |
Manufacturer | |
Manufacturer Product Number | DCLC-J37SAF-10L6E |
Description | D-SUB, PCB HDR, RIGHT ANGLE, 37 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.299" (7.60mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Synthetic Resin |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (M2.6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCLC-J37SAF-13L6E | JAE Electronics | 29 | 670-DCLC-J37SAF-13L6E-ND | 320,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,43000 Kč | 320,43 Kč |
| 10 | 272,32300 Kč | 2 723,23 Kč |
| 25 | 255,26000 Kč | 6 381,50 Kč |
| 50 | 243,07280 Kč | 12 153,64 Kč |
| 180 | 222,07717 Kč | 39 973,89 Kč |
| 360 | 211,48719 Kč | 76 135,39 Kč |
| 540 | 205,52959 Kč | 110 985,98 Kč |
| Unit Price without VAT: | 320,43000 Kč |
|---|---|
| Unit Price with VAT: | 387,72030 Kč |


