



DC3RX19JA3R1700 | |
|---|---|
DigiKey Part Number | 670-2861-2-ND - Tape & Reel (TR) 670-2861-1-ND - Cut Tape (CT) 670-2861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DC3RX19JA3R1700 |
Description | CONN RCP MICRO HDMI 19POS SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DC3RX19JA3R1700 Models |
Category | Features Pick and Place |
Manufacturer JAE Electronics | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.3A per Contact |
Part Status Active | Mating Cycles 5000 |
Connector Type HDMI - Micro | Shielding Shielded |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 24,67200 Kč | 246,72 Kč |
| 25 | 23,11640 Kč | 577,91 Kč |
| 50 | 22,00680 Kč | 1 100,34 Kč |
| 100 | 20,95560 Kč | 2 095,56 Kč |
| 250 | 19,64256 Kč | 4 910,64 Kč |
| 500 | 18,70488 Kč | 9 352,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 17,15733 Kč | 29 167,46 Kč |
| 3 400 | 16,33881 Kč | 55 551,95 Kč |
| 5 100 | 15,87823 Kč | 80 978,97 Kč |
| 8 500 | 15,31670 Kč | 130 191,95 Kč |
| 11 900 | 14,95777 Kč | 177 997,46 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |










