
DAUF-15S-F0R | |
|---|---|
DigiKey Part Number | 670-DAUF-15S-F0R-ND |
Manufacturer | |
Manufacturer Product Number | DAUF-15S-F0R |
Description | D-SUB, CABLE SIDE, 15 POS, SOCKE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 18-30 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,09000 Kč | 238,09 Kč |
| 10 | 202,32200 Kč | 2 023,22 Kč |
| 25 | 189,63640 Kč | 4 740,91 Kč |
| 50 | 180,58360 Kč | 9 029,18 Kč |
| 100 | 171,96620 Kč | 17 196,62 Kč |
| 250 | 161,20588 Kč | 40 301,47 Kč |
| 500 | 153,51876 Kč | 76 759,38 Kč |
| 1 200 | 144,33350 Kč | 173 200,20 Kč |
| Unit Price without VAT: | 238,09000 Kč |
|---|---|
| Unit Price with VAT: | 288,08890 Kč |


